IWRL6843DQGANCR

Texas Instruments
595-IWRL6843DQGANCR
IWRL6843DQGANCR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip low-powe r high-performance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Industrial Radar Sensor
ARM Cortex-R5F
57 GHz to 64 GHz
12.5 dBm
1.14 V
1.26 V
- 40 C
+ 105 C
FCCSP-207
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Development Kit: IWRL6844EVM
Interface Type: CAN, GPIO, I2C, LIN, PWM, QSPI, SPI, UART
Maximum Clock Frequency: 200 MHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.14 V to 1.26 V
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542310075
ECCN:
5A991.b.6.b
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
17,54 € 17 540,00 €