IWRL6844DQGANCR

Texas Instruments
595-IWRL6844DQGANCR
IWRL6844DQGANCR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip low-powe r high-performance 5

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
21,20 € 21 200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Industrial Radar Sensor
ARM Cortex-R5F
57 GHz to 64 GHz
12.5 dBm
1.14 V
1.26 V
- 40 C
+ 105 C
FCCSP-207
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Data RAM Size: 2.5 MB
Development Kit: IWRL6844EVM
Interface Type: CAN, GPIO, I2C, LIN, PWM, QSPI, SPI, UART
Maximum Clock Frequency: 200 MHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.14 V to 1.26 V
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A991.b.6.b