LDO-PARAL-DESG-EVM

Texas Instruments
595-LDO-PARALDESGEVM
LDO-PARAL-DESG-EVM

Mfr.:

Description:
Power Management IC Development Tools LDO PARALLEL DESIGN WITH TPS7B4253-Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
4 V to 40 V
5 V
TPS7B4253-Q1, TPS7B6750-Q1
LDO-PARAL-DESG
Brand: Texas Instruments
Output Current: 900 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,730 g
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO-PARAL-DESG-EVM LDO Parallel Solution EVM

Texas Instruments LDO-PARAL-DESG-EVM LDO Parallel Solution Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B4253-Q1 and TPS7B6750-Q1 parallel applications. This evaluation module uses a very low-tolerance, voltage tracking LDO (TPS7B4253-Q1) to demonstrate the implementation of an LDO parallel solution for high output current and low quiescent current (IQ) requirements. In this design, the Texas Instruments TPS7B6750-Q1 regulates 5V output voltage, and the two TPS7B4253-Q1 devices expand the output current and realize the current sharing of each channel.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,24 € 92,24 €