LF347BN/NOPB

Texas Instruments
926-LF347BN/NOPB
LF347BN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,87 € 18,70 €
1,70 € 42,50 €
1,54 € 154,00 €
1,49 € 372,50 €
1,42 € 710,00 €
1,38 € 1 380,00 €
1,35 € 3 375,00 €
1,32 € 6 600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
13 V/us
10 mV
200 pA
36 V
8 V
7.2 mA
31 mA
100 dB
20 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LF347
Tube
Amplifier Type: JFET
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 8 V to 36 V
Unit Weight: 1 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99