LM118H

Texas Instruments
926-LM118H
LM118H

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 15-MHz h igh slew rate ope A A 926-LM118H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
15 MHz
70 V/us
4 mV
250 nA
40 V
10 V
5 mA
21 mA
100 dB
15 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM118
Bulk
Brand: Texas Instruments
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1,430 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,67 € 34,67 €
28,25 € 282,50 €
26,65 € 666,25 €
24,89 € 2 489,00 €
24,05 € 6 012,50 €
23,51 € 11 755,00 €