LM25143RHAR

Texas Instruments
595-LM25143RHAR
LM25143RHAR

Mfr.:

Description:
Switching Controllers 3.5-V to 42-V dual- output stackable s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
2.2 MHz
- 40 C
+ 125 C
SMD/SMT
VQFNP-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.5 uA
Operating Supply Voltage: 3.5 V to 42 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Series: LM25143
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
LM25143/LM25143-Q1 Dual Buck DC/DC Controller

Texas Instruments LM25143/LM25143-Q1 Dual Synchronous Buck DC/DC Controller is derived from a family of wide-VIN range controllers ideal for high-current single or dual outputs. The LM25143 utilizes an interleaved, stackable, peak current-mode control architecture for easy loop compensation, fast transient response, excellent load and line regulation, and accurate current sharing with paralleled phases for higher output current. Large step-down ratios provided by the high side switch (with a minimum on-time of 65ns) enable direct conversion from 12V or 24V inputs to low-voltage rails for reduced system complexity and cost.

In Stock: 14 818

Stock:
14 818 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,70 € 3,70 €
2,80 € 28,00 €
2,58 € 64,50 €
2,33 € 233,00 €
2,22 € 555,00 €
2,21 € 1 105,00 €
2,07 € 2 070,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4 850,00 €
1,91 € 9 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.