LM2940CS-5.0/NOPB

Texas Instruments
926-LM2940CS-5.0NOPB
LM2940CS-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 26-V High-PSRR L ow-Dropout Voltag A A 926-LM2940CSX5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
0 C
+ 125 C
500 mV
LM2940C
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 044

Stock:
3 044
Can Dispatch Immediately
On Order:
4 050
Expected 13/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,88 € 18,80 €
1,64 € 41,00 €
1,51 € 135,90 €
1,44 € 388,80 €
1,40 € 756,00 €
1,36 € 1 407,60 €
1,32 € 3 326,40 €
1,29 € 6 501,60 €