LM4766T/NOPB

Texas Instruments
926-LM4766T/NOPB
LM4766T/NOPB

Mfr.:

Description:
Audio Amplifiers Overture Audio Pwr A mp Series Dual 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
40 W
0.06 %
TO-220
8 Ohms
20 V
60 V
0 C
+ 70 C
Through Hole
LM4766
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 10 nA
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 48 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2,300 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 985

Stock:
3 985 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,01 € 50,10 €
4,76 € 95,20 €
4,49 € 449,00 €
4,22 € 1 097,20 €
4,16 € 2 080,00 €
4,15 € 4 150,00 €
5 000 Quote