LM5022MMX/NOPB

Texas Instruments
926-LM5022MMX/NOPB
LM5022MMX/NOPB

Mfr.:

Description:
Switching Controllers 6-60V Wide Vin curr ent mode boost SEPI A 926-LM5022MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
200 kHz to 2.2 MHz
90 %
1.25 V to 300 V
10 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5022EVAL/NOPB
Operating Supply Current: 3.5 mA
Product Type: Switching Controllers
Series: LM5022
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5022-Q1 60V Low Side Controller

Texas Instruments LM5022-Q1 60V Low Side Controller is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single-ended primary topologies. Output voltage regulation is based on current-mode control. This control eases loop compensation design while providing inherent input voltage feed-forward. The Texas Instruments LM5022-Q1 includes a startup regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high-speed capability, including an oscillator frequency range up to 2.2MHz and total propagation delays less than 100ns. Features include an error amplifier, precision reference, line under-voltage lockout, and cycle-by-cycle current limit. Additional features include slope compensation, soft-start, external synchronization capability, and thermal shutdown.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
17 500
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,00 € 20,00 €
1,82 € 45,50 €
1,63 € 163,00 €
1,55 € 387,50 €
1,51 € 755,00 €
1,44 € 1 440,00 €
Full Reel (Order in multiples of 3500)
1,39 € 4 865,00 €
1,37 € 9 590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,92 €
Min:
1

Similar Product

Texas Instruments LM5022MME/NOPB
Texas Instruments
Switching Controllers 60V Lo Side Cntlr A 926-LM5022MM/NOPB A A 926-LM5022MM/NOPB