LM5127QRGZRQ1

Texas Instruments
595-LM5127QRGZRQ1
LM5127QRGZRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 42V wide-Vin triple buck and boost contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10 644

Stock:
10 644 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,51 € 6,51 €
5,02 € 50,20 €
4,65 € 116,25 €
4,25 € 425,00 €
3,94 € 985,00 €
3,81 € 3 810,00 €
Full Reel (Order in multiples of 2500)
3,63 € 9 075,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM5127
Automotive
SMD/SMT
VQFN-48
30 A
42 V
800 mV
42 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Development Kit: LM5127EVM-FLEX
Input Voltage Range: 800 mV to 42 V
Moisture Sensitive: Yes
Operating Supply Voltage: 800 mV to 42 V
Output Voltage Range: 800 mV to 42 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5127-Q1 Triple Buck & Boost Controller

Texas Instruments LM5127-Q1 Triple Buck & Boost Controller is a full-featured, wide input range three-channel DC/DC controller that supports flexible topology (Boost/Buck) with peak current mode control. The device is designed as an integrated one-chip solution for the front-stage power supply in automotive infotainment, cluster, body control as well as ADAS systems. The input voltage range covers both automotive cold-cranking and load dump scenarios. The switching frequency is dynamically programmed in the 100kHz to 2.2MHz range, with an external resistor. Switching at 2.2MHz minimizes AM band interference and allows for a small solution size and fast transient response.