LM6134BIM/NOPB

926-LM6134BIM/NOPB
LM6134BIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Quad Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,88 € 48,80 €
4,54 € 113,50 €
3,98 € 437,80 €
3,78 € 1 039,50 €
3,39 € 1 864,50 €
2,86 € 2 988,70 €
2,73 € 6 906,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,88 €
Min:
1

Similar Product

Texas Instruments LM6134BIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps QUAD LOW POWER 10 MH Z RRIO OP AMP A 926 A 926-LM6134BIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
14 V/us
8 mV
350 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6134
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.18 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 191,700 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99