LM62440ALPQRJRRQ1

Texas Instruments
595-M62440ALPQRJRRQ1
LM62440ALPQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 4-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
1 V to 34 V
4 A
1 Output
3 V
36 V
9 uA
400 kHz
- 40 C
+ 150 C
LM62440
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM62440EVM
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Performance DC-DC Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM62440-Q1 Low-Noise Step-Down Converter

Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter is an automotive-focused, high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V; 42V tolerance supports load dump for durations of 400ms. The LM62440-Q1 implements soft recovery from dropout, eliminating overshoot on the output.

In Stock: 1 114

Stock:
1 114 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,47 € 34,70 €
3,20 € 80,00 €
2,90 € 290,00 €
2,76 € 690,00 €
2,67 € 1 335,00 €
2,64 € 2 640,00 €
Full Reel (Order in multiples of 3000)
2,50 € 7 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.