LM7121IM/NOPB

Texas Instruments
926-LM7121IM/NOPB
LM7121IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr Vltg FB Amp A 926-LM7121IMX/NOPB A 926-LM7121IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
175 MHz
1.3 kV/us
15 mV
12 uA
15 V
5 V
5.3 mA
71 mA
93 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM7121
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 pA
Maximum Dual Supply Voltage: 16.5 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB (Typ)
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
4,18 € 41,80 €
3,62 € 90,50 €
3,47 € 329,65 €
3,34 € 951,90 €
3,24 € 1 846,80 €
3,20 € 3 344,00 €
3,15 € 8 079,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Texas Instruments LM7121IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 175MHz Low Pwr Vtg F eedback Amp A 926-L A 926-LM7121IM/NOPB