LM73605QRNPRQ1

Texas Instruments
595-LM73605QRNPRQ1
LM73605QRNPRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive qualified 3.5-V to 36-V 5-A A A 595-LM73605QRNPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 410

Stock:
3 410 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
5,01 € 50,10 €
4,64 € 116,00 €
4,22 € 422,00 €
4,01 € 1 002,50 €
3,94 € 3 940,00 €
Full Reel (Order in multiples of 3000)
3,59 € 10 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,46 €
Min:
1

Similar Product

Texas Instruments LM73605QRNPTQ1
Texas Instruments
Switching Voltage Regulators Automotive qualified 3.5-V to 36-V 5-A A A 595-LM73605QRNPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-30
Buck
1 V to 34.2 V
5 A
1 Output
3.5 V
36 V
600 nA
350 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM73605
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM73605/LM73606 Step-Down Voltage Converters

Texas Instruments LM73605/LM73606 Step-Down Voltage Converters are capable of driving up to 5A (LM73605) or 6A (LM73606) of load current from a supply voltage ranging from 3.5V to 36V. These devices provide exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Features include adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, and precision enable. Additional features include adjustable soft start and tracking which provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. These devices require few external components and have a pinout designed for a simple PCB layout with optimal EMI and thermal performance. The LM7360x-Q1 devices are AEC-Q100 qualified for automotive applications.

LM7360x-Q1 Step-Down Voltage Converters

Texas Instruments LM7360x-Q1 Step-Down Voltage Converters are easy-to-use synchronous step-down DC-DC converters capable of driving up to 5A (LM73605-Q1) or 6A (LM73606-Q1) of load current. This feature can be done from a supply voltage of 3.5V to 36V. The LM73605-Q1/LM73606-Q1 provides exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Additional features such as adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, precision enable, adjustable soft start, and tracking provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. The family requires few external components and has a pinout designed for a simple PCB layout with optimal EMI and thermal performance. Protection features include thermal shutdown, input under voltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The Texas Instruments LM73605-Q1 and LM73606-Q1 devices are pin-to-pin compatible for easy current scaling.