LM7812SX/NOPB

Texas Instruments
595-LM7812SX/NOPB
LM7812SX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 595-LM7812S/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM7800
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
12 V
1.5 A
Fixed
7 V
35 V
0 C
+ 125 C
8 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 120 mV
Load Regulation: 120 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,453 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 159

Stock:
1 159 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
Full Reel (Order in multiples of 500)
0,86 € 430,00 €
0,825 € 825,00 €
0,80 € 2 000,00 €
0,791 € 3 955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,98 €
Min:
1

Similar Product

Texas Instruments LM7812S/NOPB
Texas Instruments
Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 926-LM340S-12/NOPB