LMC6042IMX/NOPB

Texas Instruments
926-LMC6042IMX/NOPB
LMC6042IMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 15.5-V 100-kH z operational amplif A 926-LMC6042IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
100 kHz
20 mV/us
6.3 mV
4 pA
15.5 V
4.5 V
26 uA
40 mA
75 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6042
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.01 %
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2 523

Stock:
2 523
Can Dispatch Immediately
On Order:
20 000
Expected 05/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,07 € 20,70 €
1,89 € 47,25 €
1,70 € 170,00 €
1,62 € 405,00 €
1,59 € 795,00 €
1,55 € 1 550,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,19 €
Min:
1

Similar Product

Texas Instruments LMC6042IM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps MicroPwr Dual CMOS Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.