LMC6484IMX/NOPB

Texas Instruments
926-LMC6484IMX/NOPB
LMC6484IMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS QUAD RRIO OP AM P A 926-LMC6484IM/N A 926-LMC6484IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.5 MHz
1.3 V/us
3 mV
4 pA
15 V
3 V
2.6 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6484
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V to 15 V
Unit Weight: 200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
10 000
Expected 21/09/2026
10 000
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,53 € 38,25 €
1,37 € 137,00 €
1,30 € 325,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 2500)
1,16 € 2 900,00 €
1,14 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,59 €
Min:
1

Similar Product

Texas Instruments LMC6484IM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.