LMK04100SQE/NOPB

Texas Instruments
926-LMK04100SQE/NOPB
LMK04100SQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Precision clock cond itioners clock jitt A 926-LMK04100SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
7 Output
1.296 GHz
LVCMOS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
400 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04100
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 435 mA
Pd - Power Dissipation: 591.2 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144,600 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK040100 Clock Jitter Cleaners with Cascaded PLLs

Texas Instruments LMK040100 Clock Jitter Cleaners with Cascaded PLLs are a family of precision clock conditioners that provides jitter cleaning, clock multiplication, and distribution without the need for high-performance VCXO modules. TI LMK040100 devices generate 5 low jitter clocks in LVCMOS, LVDS, or LVPECL formats when connected to a recovered system reference clock and a VCXO. Target applications for the clock jitter cleaners include multi-carrier/Multi-mode/Multi-band 2G/3G/4G basestations, cellular repeaters, and high speed A/D clocking.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
11,06 € 2 765,00 €