LMK05028RGCR

Texas Instruments
595-LMK05028RGCR
LMK05028RGCR

Mfr.:

Description:
Clock Generators & Support Products Low-jitter dual-chan nel network synchro A 595-LMK05028RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
8 Output
750 MHz
750 MHz
VQFN-64
60 %
150 fs
3.465 V
3.135 V
LMK05028
40 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: LMK05028EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Network Clock Synchronizers
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
LMK05028 Dual-Channel Network Synchronizer Clocks

Texas Instruments LMK05028 Low-Jitter Dual-Channel Network Synchronizer Clocks provide excellent hitless switching performance and advanced clock monitoring, meeting stringent timing requirements for communications infrastructure and industrial applications. A reduction in bit error rates (BER) offered in high-speed serial links results from the device's low jitter and high PSNR features. The device has two PLL channels that can select from any four reference inputs to synchronize its outputs and generates up to eight output clocks with 150fs RMS jitter.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
23,45 € 58 625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
37,06 €
Min:
1

Similar Product

Texas Instruments LMK05028RGCT
Texas Instruments
Clock Generators & Support Products Low-jitter dual-chan nel network synchro A 595-LMK05028RGCR