LMKDB1120Z85NPPR

Texas Instruments
595-LMKDB1120Z85NPPR
LMKDB1120Z85NPPR

Mfr.:

Description:
Clock Buffer DB2000QL-compliant 2 0-output clock buff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
20 Output
400 MHz
1 ns
LP-HCSL
TLGA-80
LP-HCSL
400 MHz
1.71 V
3.6 V
LMKDB1120
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 37.9 mA, 162 mA
Product: Ultra Low-Jitter Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Ultra-Low Jitter PCIe Gen 1 to Gen 6 LP-HCSL Clock Buffer
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMKDB1 Ultra-Low Jitter Clock Buffers

Texas Instruments LMKDB1 Ultra-Low Jitter Clock Buffers are a family of extremely-low-jitter LP-HCSL buffers and MUX that support PCIe Gen 1 to Gen 6 and are DB2000QL compliant. The devices provide flexible power-up sequence, fail-safe inputs, individual output enable and disable pins, loss of input signal (LOS) detection and automatic output disable features, and excellent power supply noise rejection performance. Both 1.8V and 3.3V supply voltages are supported. For the Texas Instruments LMKDB1120, a 1.8V power supply saves 250mW power compared to 3.3V.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,25 € 42,50 €
3,92 € 98,00 €
3,57 € 357,00 €
3,41 € 852,50 €
3,35 € 1 675,00 €
3,33 € 3 330,00 €
3,17 € 7 925,00 €