LMP7701MFX/NOPB

Texas Instruments
926-LMP7701MFX/NOPB
LMP7701MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7701MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
900 mV/us
200 uV
1 pA
12 V
2.7 V
715 uA
76 mA
130 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers

National Semiconductor LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers are part of the LMP® product family. These amplifiers feature single and dual low offset voltage, rail-to-rail input, output precision, CMOS input stage, and wide supply voltage range. The VIP50 technology built into the National's LMP7701/LMP7702 precision amplifiers allows the combination of a CMOS input stage and 12V common mode and supply voltage range. These amplifiers are ideal for applications where conventional CMOS parts could not operate under this and other desired voltage conditions. The rail-to-rail input stage integrated into the LMP7701/LMP7702 significantly reduces the CMRR glitch usually associated with rail-to-rail amplifiers.

In Stock: 24 298

Stock:
24 298 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,45 € 362,50 €
1,43 € 715,00 €
Full Reel (Order in multiples of 3000)
1,31 € 3 930,00 €
1,29 € 7 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments LMP7701MF/NOPB
Texas Instruments
Precision Amplifiers 12V PREC CMOS OP AMP A 926-LMP7701MFX/NO A 926-LMP7701MFX/NOPB