LMP8601QMA/NOPB

Texas Instruments
926-LMP8601QMA/NOPB
LMP8601QMA/NOPB

Mfr.:

Description:
Current Sense Amplifiers 60V Common Md Bdrect Prec Crnt Sense Amp DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8601
1 Channel
60 kHz
- 22 V to 60 V
90 dB
20 nA
150 uV
5.5 V
3 V
1 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
3 dB Bandwidth: 60 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 16.4 nV/sqrt Hz
Gain V/V: 20 V/V
Input Type: Common Mode
Output Current per Channel: 46 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB (Typ)
Shutdown: No Shutdown
SR - Slew Rate: 0.7 V/us
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 143 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,00 € 40,00 €
3,23 € 80,75 €
2,99 € 284,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,24 €
Min:
1