LMV7219M7/NOPB

Texas Instruments
926-LMV7219M7/NOPB
LMV7219M7/NOPB

Mfr.:

Description:
Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M7X/ A 926-LMV7219M7X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Rail-to-Rail
7 ns
General Purpose
2.7 V
5 V
1.8 mA
6 mV
950 nA
- 40 C
+ 85 C
LMV7219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Input Type: Differential
Ios - Input Offset Current: 200 nA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 17 488

Stock:
17 488 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,78 € 2,78 €
2,08 € 20,80 €
1,91 € 47,75 €
1,69 € 169,00 €
1,59 € 397,50 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1000)
1,49 € 1 490,00 €
1,46 € 2 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.