LMV721M7X/NOPB

Texas Instruments
926-LMV721M7X/NOPB
LMV721M7X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z low noise (8.5-nV A A 926-LMV721M7/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
5.25 V/us
3 mV
260 nA
5.5 V
2.2 V
1.03 mA
23.7 mA
89 dB
8.5 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV721
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 428

Stock:
4 428 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,636 € 6,36 €
0,572 € 14,30 €
0,503 € 50,30 €
0,47 € 117,50 €
0,451 € 225,50 €
0,436 € 436,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1 236,00 €
0,402 € 2 412,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Similar Product

Texas Instruments LMV721M7/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Ultra Low Noise Sgl Op Amp A 926-LMV721M A 926-LMV721M7X/NOPB