LMX2485SQ/NOPB

Texas Instruments
926-LMX2485SQ/NOPB
LMX2485SQ/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 693 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,42 € 44,20 €
4,09 € 102,25 €
3,72 € 372,00 €
3,55 € 887,50 €
3,45 € 1 725,00 €
Full Reel (Order in multiples of 1000)
3,16 € 3 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,98 €
Min:
1

Similar Product

Texas Instruments LMX2485SQX/NOPB
Texas Instruments
Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
2 Circuit
3 GHz
75 MHz
500 MHz to 3 GHz
3.6 V
2.5 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX24856211EVAL
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2485
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 38,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g

LMX2485 Delta-Sigma Low Power Dual PLLs

Texas Instruments LMX2485 Delta-Sigma Low Power Dual PLLs are low-power, high-performance delta-sigma fractional-N PLL with an auxiliary integer-N PLL. With delta-sigma architecture, fractional spurs at lower offset frequencies are pushed to higher frequencies outside the loop bandwidth. The ability to push close in spur and phase noise energy to higher frequencies is a direct function of the modulator order. Unlike analog compensation, the digital feedback technique used in the LMX2485 is highly resistant to changes in temperature and variations in wafer processing. The LMX2485 delta-sigma modulator is programmable up to fourth order, which allows the designer to select the optimum modulator order to fit the phase noise, spur, and lock time requirements of the system.