LMX2582RHAR

Texas Instruments
595-LMX2582RHAR
LMX2582RHAR

Mfr.:

Description:
Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: PLLs - Phase Locked Loops
Series: LMX2582
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Tradename: PLLATINUM
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMX2582 Wideband PLLatinum RF Synthesiser

Texas Instruments LMX2582 Wideband PLLatinum RF Synthesiser is a low-noise, wideband RF PLL with integrated VCO that supports a frequency range from 20MHz to 5.5GHz. The device supports both fractional-N and integer-N modes, with a 32-bit fractional divider allowing fine frequency selection. Integrated noise of 47fs for 1.8GHz output makes it an ideal low-noise source. Combining best-in-class PLL and integrated VCO noise with integrated LDOs, this device removes the need for multiple discrete devices in high-performance systems. The device accepts input frequencies up to 1.4GHz, which combined with frequency dividers and programmable low-noise multiplier allows flexible frequency planning. The additional programmable low-noise multiplier lets users mitigate the impact of integer boundary spurs. In fractional-N mode, the device can adjust the output phase by a 32-bit resolution.

In Stock: 1 317

Stock:
1 317 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,94 € 16,94 €
14,35 € 143,50 €
13,51 € 337,75 €
12,49 € 1 249,00 €
11,90 € 2 975,00 €
11,70 € 5 850,00 €
Full Reel (Order in multiples of 2500)
11,12 € 27 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,99 €
Min:
1

Similar Product

Texas Instruments LMX2582RHAT
Texas Instruments
Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAR