LMX2595RHAT

Texas Instruments
595-LMX2595RHAT
LMX2595RHAT

Mfr.:

Description:
Phase Locked Loops - PLL 20-GHz wideband RF s ynthesizer with pha A 595-LMX2595RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
RF Synthesizer
1 Circuit
1.4 GHz
5 MHz
10 MHz to 19 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX2595EVM
Moisture Sensitive: Yes
Operating Supply Current: 340 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2595
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 89 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMX2595 Wideband RF Synthesizer

Texas Instruments LMX2595 Wideband RF Synthesizer can generate any frequency from 10MHz to 19GHz. An integrated doubler is used for frequencies above 15GHz. The high-performance PLL with the figure of merit of –236dBc/Hz and high-phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs. The LMX2595 allows users to synchronize the output of multiple devices and also enables applications that need a deterministic delay between input and output. A frequency ramp generator can synthesize up to 2 segments of a ramp in an automatic ramp generation option or a manual option for maximum flexibility. The fast calibration algorithm allows changing frequencies faster than 20 µs. The LMX2595 adds support for generating or repeating SYSREF (compliant to JESD204B standard) making it an ideal low-noise clock source for high-speed data converters.

In Stock: 1 371

Stock:
1 371
Can Dispatch Immediately
On Order:
2 000
Expected 17/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
140,60 € 140,60 €
124,37 € 1 243,70 €
105,97 € 2 649,25 €
Full Reel (Order in multiples of 250)
105,97 € 26 492,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.