LMZ12008EVAL/NOPB

Texas Instruments
926-LMZ12008EVALNOPB
LMZ12008EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ12008 EVAL BOARD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 20 V
1.2 V, 2.5 V, 3.3 V, 5 V
LMZ12008
LMZ12008
Brand: Texas Instruments
Description/Function: The LMZ12008 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load
Dimensions: 90 mm x 75 mm x 1.57 mm
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1,606 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,61 € 233,61 €