LMZ14201HTZ/NOPB

Texas Instruments
926-LMZ14201HTZ/NOPB
LMZ14201HTZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 1A PWR MODULE A 926-LMZ14201HTZENOPB A 926-LMZ14201HTZENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
5 V
1 A
1 Output
6 V
42 V
400 kHz
- 40 C
+ 125 C
LMZ14201H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ14201HEVAL/NOPB
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 489,786 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LMZ1420x SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ1420x Series SIMPLE SWITCHER® Power Modules for High Output Voltage feature an integrated shielded inductor, simple PCB layout, and a flexible startup sequencing using external soft-start and precision enable. These power modules offer protection against inrush currents and input UVLO and output short circuit protection. Their high efficiency reduces system heat generation and they have low package thermal resistance. The LMZ1420x Series power modules each come with a single exposed pad and standard pinout for easy mounting and manufacturing. They are fully enabled for Webench® Power Designer.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,84 € 13,84 €
13,61 € 136,10 €
13,11 € 327,75 €
12,61 € 1 261,00 €
Full Reel (Order in multiples of 250)
12,15 € 3 037,50 €
11,94 € 5 970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,84 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,58 €
Min:
1

Similar Product

Texas Instruments LMZ14201HTZE/NOPB
Texas Instruments
Switching Voltage Regulators 1A Pwr Mod for High Output Vtg A 926-LMZ A 926-LMZ14201HTZ/NOPB