LMZ20501SILR

Texas Instruments
595-LMZ20501SILR
LMZ20501SILR

Mfr.:

Description:
DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.7 V
5.5 V
800 mV to 3.6 V
1 A
Module
3.5 mm (0.138 in)
3.5 mm (0.138 in)
1.75 mm (0.069 in)
Industrial
LMZ20501
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 1,842 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ2050x SIMPLE SWITCHER® Nano Module Regulat

Texas Instruments LMZ2050x SIMPLE SWITCHER® Nano Module Regulators are an easy-to-use synchronous step-down DC-DC converters that are capable of driving up to 2A of load from an input of up to 5.5 V, with exceptional efficiency and output accuracy in a very small solution size. The innovative package contains the regulator and inductor in a small 3.5mm × 3.5mm × 1.75mm volume, thus saving board space and eliminating the time and expense of inductor selection. The LMZ2050x requires only five external components and has a pin-out designed for simple, optimum PCB layout.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
602
Expected 14/12/2026
36 000
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,99 € 74,75 €
2,72 € 272,00 €
2,63 € 657,50 €
2,61 € 1 305,00 €
2,43 € 2 430,00 €
Full Reel (Order in multiples of 3000)
2,43 € 7 290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,43 €
Min:
1

Similar Product

Texas Instruments LMZ20501SILT
Texas Instruments
DC/DC Converters - SMD 1A SWITCHER Nano Mod 5.5V Max Input V A A 595-LMZ20501SILR