LMZ31506RUQR

Texas Instruments
595-LMZ31506RUQR
LMZ31506RUQR

Mfr.:

Description:
DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
14.5 V
1.2 V to 5.5 V
6 A
Module
15.1 mm (0.594 in)
9.1 mm (0.358 in)
2.95 mm (0.116 in)
Industrial
+ 85 C
- 40 C
LMZ31506
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 1,063 g
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
8504409590
CNHTS:
8542391090
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
1 000
Expected 25/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,87 € 9,87 €
9,51 € 47,55 €
9,36 € 93,60 €
9,16 € 229,00 €
9,00 € 450,00 €
8,86 € 886,00 €
8,67 € 2 167,50 €
Full Reel (Order in multiples of 500)
8,28 € 4 140,00 €
8,22 € 8 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,81 €
Min:
1

Similar Product

Texas Instruments LMZ31506RUQT
Texas Instruments
DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR