LP3878MR-ADJ

926-LP3878MR-ADJ
LP3878MR-ADJ

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 800mA Low Noise Adj Vtg Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TLV76701DGNR
Texas Instruments
Linear Voltage Regulators Adjustable- and fixe d-output 1-A 16-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SO-PowerPad-8
1 V to 5.5 V
800 mA
1 Output
Positive
2.5 V
16 V
60 dB
Adjustable
- 40 C
+ 125 C
475 mV
LP3878-ADJ
Tube
Brand: Texas Instruments
Development Kit: LP3878-ADJEVAL
Dropout Voltage - Max: 0.002 V at 100 uA, 0.2 V at 200 mA, 0.6 V at 800 mA
Ib - Input Bias Current: 5.5 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.007 %
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Adjustable Output Voltage Regulator
Voltage Regulation Accuracy: 1 %
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99