LP38855T-1.2/NOPB

Texas Instruments
926-38855T-1.2/NOPB
LP38855T-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Dual-Rail LDO W /3.3Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 157,50 €
1,65 € 445,50 €
1,60 € 864,00 €
1,55 € 1 674,00 €
1,51 € 4 077,00 €
1,47 € 7 938,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.2 V
1.5 A
1 Output
Positive
980 mV
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
130 mV
LP38855
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.165 V at 1.5 A
Ib - Input Bias Current: 22 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 3 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99