LP3893ES-1.2/NOPB

Texas Instruments
926-3893ES-1.2/NOPB
LP3893ES-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual-Rail LDO A 926- LP3893ESX12NOPB A 9 A 926-LP3893ESX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,25 € 42,50 €
3,78 € 94,50 €
3,51 € 315,90 €
3,39 € 915,30 €
3,29 € 1 776,60 €
3,25 € 3 363,75 €
3,20 € 8 064,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Texas Instruments LP3893ESX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 3-A low-dropout vol tage regulator with A 926-3893ES-1.2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
7 mA
1.47 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
270 mV
LP3893
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.65 V at 3 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.