LP5952LC-1.8/NOPB

Texas Instruments
926-LP5952LC18NOPB
LP5952LC-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 350-mA low-VIN (0.9 -V) linear voltage
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,471 € 4,71 €
0,425 € 10,63 €
0,373 € 37,30 €
0,348 € 87,00 €
0,334 € 167,00 €
Full Reel (Order in multiples of 1000)
0,308 € 308,00 €
0,298 € 1 192,00 €
0,293 € 2 344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USON-6
1.8 V
350 mA
1 Output
Positive
28 uA
700 mV
4.5 V
95 dB
Fixed
- 40 C
+ 125 C
128 mV
LP5952
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.25 V at 350 mA
Ib - Input Bias Current: 11 uA
Line Regulation: 0.3 %
Load Regulation: 43 uV/mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99