LP8727TME-B/NOPB

Texas Instruments
595-LP8727TME-B/NOPB
LP8727TME-B/NOPB

Mfr.:

Description:
USB Switch ICs Micro - Mini USB IF Intg 28V Linear Chgr A 595-LP8727TMX-B/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio, UART Multiplexers
2 x 3:1
6 Ohms
1 ms
10000 ns
3.7 V, 5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 120 uA, 400 uA
Product Type: USB Switch ICs
Series: LP8727
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V, 7 V
Supply Voltage - Min: 2.5 V, 3.5 V
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
Full Reel (Order in multiples of 250)
1,15 € 287,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.