LT1030CDR

Texas Instruments
595-LT1030CDR
LT1030CDR

Mfr.:

Description:
RS-232 Interface IC Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-14
LT1030
Driver
120 kb/s
4 Driver
0 Receiver
15 V
5 V
SMD/SMT
1 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V, 12 V
Output Current: 10 mA
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129,400 mg
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
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 112

Stock:
2 112 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 € 5,07 €
3,86 € 38,60 €
3,56 € 89,00 €
3,23 € 323,00 €
3,07 € 767,50 €
2,98 € 1 490,00 €
2,94 € 2 940,00 €
Full Reel (Order in multiples of 2500)
2,90 € 7 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,64 €
Min:
1

Similar Product

Texas Instruments LT1030CD
Texas Instruments
RS-232 Interface IC Quad Low Power Line A 595-LT1030CDR A 59 A 595-LT1030CDR