ONET1130EC-EVM

Texas Instruments
595-ONET1130EC-EVM
ONET1130EC-EVM

Mfr.:

Description:
Interface Development Tools ONET1130EC-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CDR, Transceiver
ONET1130EC, ONET1130EP
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: ONET1130EC
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ONET1130EC-EVM Evaluation Module

Texas Instruments ONET1130EC-EVM Evaluation Module is a printed-circuit board (PCB) created to help users implement ONET1130EC in system hardware. The ONET1130EC is a 2.5V integrated modulator driver and limiting amplifier with a transmit and receive clock and data recovery (CDR) designed to operate between 9.80Gbps and 11.7Gbps without the need for a reference clock. The Texas Instruments ONET1130EC-EVM Evaluation Module includes onboard SMA connectors for data input signal sources.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 466,21 € 1 466,21 €