OPA186DBVT

Texas Instruments
595-OPA186DBVT
OPA186DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 24-V low-po w er (90 μA) 5-&mu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,869 € 86,90 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,765 € 382,50 €
0,738 € 738,00 €
0,728 € 1 820,00 €
0,708 € 3 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
OPA186
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx186 Precision Operational Amplifier

Texas Instruments OPAx186 Precision Operational Amplifier (Op Amp) is a low-power, 24V, rail-to-rail input and output zero-drift op amp. This amp features only 10µV of offset voltage (max) and 0.04µV/°C of offset voltage drift over temperature (max). This device is excellent for precision instrumentation, signal measurement, and active filtering applications.