OPA188AQDGKRQ1

Texas Instruments
595-OPA188AQDGKRQ1
OPA188AQDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-Qualified Precision Low-Nois

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
800 mV/us
25 uV
18 nA
36 V
4 V
450 uA
16 mA
126 dB
8.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA188
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Low Noise Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 7 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 6 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 142 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Topology: Zero Drift
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2 251

Stock:
2 251 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,42 € 24,20 €
2,39 € 2 390,00 €
Full Reel (Order in multiples of 2500)
1,59 € 3 975,00 €
1,56 € 7 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.