OPA189ID

Texas Instruments
595-OPA189ID
OPA189ID

Mfr.:

Description:
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
14 MHz
20 V/us
400 nV
70 pA
36 V
4.5 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA189
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.005 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Unit Weight: 91,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
3 750
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,27 € 22,70 €
2,00 € 50,00 €
1,82 € 136,50 €
1,70 € 510,00 €
1,69 € 887,25 €
1,63 € 1 711,50 €
1,58 € 4 029,00 €
1,56 € 7 839,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Texas Instruments OPA189IDR
Texas Instruments
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189ID