OPA2187ID

Texas Instruments
595-OPA2187ID
OPA2187ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
550 kHz
200 mV/us
10 uV
350 pA
36 V
4.5 V
100 uA
30 mA
140 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2187
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 160 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.035 %
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1 206

Stock:
1 206 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,47 € 61,75 €
2,36 € 177,00 €
2,27 € 681,00 €
2,21 € 1 160,25 €
2,15 € 2 257,50 €
2,09 € 5 329,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1

Similar Product

Texas Instruments OPA2187IDR
Texas Instruments
Operational Amplifiers - Op Amps 1AuV Vos 0.005AuV/A C Low-Power 36V A 59 A 595-OPA2187ID