OPA2189IDGKT

Texas Instruments
595-OPA2189IDGKT
OPA2189IDGKT

Mfr.:

Description:
Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
20 V/us
800 nV
70 pA
36 V
4.5 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2189
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.005 µV/V
Settling Time: 1.1 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Voltage Gain dB: 170 dB
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx189 CMOS Precision Operational Amplifiers

Texas Instruments OPAx189 Operational Amplifiers are 14MHz, MUX-Friendly architecture, Ultra-low noise, Zero-drift, RRO, and CMOS precision. The amplifiers are fast-settling and offer rail-to-rail output operation and a controlled startup system.

In Stock: 1 392

Stock:
1 392 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,73 € 273,00 €
Full Reel (Order in multiples of 250)
2,58 € 645,00 €
2,49 € 1 245,00 €
2,40 € 6 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments OPA2189IDGKR
Texas Instruments
Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT