OPA2192IDR

Texas Instruments
595-OPA2192IDR
OPA2192IDR

Mfr.:

Description:
Precision Amplifiers 36V Precision Curren t Op Amp A 595-OPA2 A 595-OPA2192ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 231

Stock:
6 231
Can Dispatch Immediately
On Order:
5 000
Expected 24/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
3,13 € 31,30 €
2,88 € 72,00 €
2,61 € 261,00 €
2,48 € 620,00 €
2,40 € 1 200,00 €
2,34 € 2 340,00 €
Full Reel (Order in multiples of 2500)
2,27 € 5 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

Texas Instruments OPA2192ID
Texas Instruments
Precision Amplifiers 36VPrecRRIOLoOffVolt LowInBiasCurrOpAmp A 595-OPA2192IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2192
Reel
Cut Tape
MouseReel
Amplifier Type: Low Drift Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2.1 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Voltage Gain dB: 140 dB
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Texas Instruments OPA2192 Rail-to-Rail Precision Operational Amplifier

Texas Instruments OPA2192 Rail-to-Rail Precision Operational Amplifier is a new generation of 36V, e-trim operational amplifiers. These amplifiers offer outstanding dc precision and ac performance including rail-to-rail input/output, and low offset (±5 µV, typ). They also offer low offset drift (±0.2 µV/°C, typ) and 10MHz bandwidth. Features include differential input-voltage range to the supply rail, and high output current (±65mA). It also has high capacitive load drive of up to 1nF, and high slew rate (20V/µs). This make these robust, high-performance operational amplifier that is ideal for high-voltage industrial applications.
Learn More

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.