OPA2211AIDRGR

Texas Instruments
595-OPA2211AIDRGR
OPA2211AIDRGR

Mfr.:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
18 V, 36 V
2.25 V, 4.5 V
120 dB
WSON-8
SMD/SMT
- 40 C
+ 125 C
OPA2211A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 11 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA2211 Precision Operational Amplifiers

Texas Instruments OPA2211 Precision Operational Amplifiers achieve a very low noise density with a supply current of only 3.6mA and also offer rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage, low current noise, high speed, and wide output swing of the TI OPA2211 makes this device an excellent choice as a loop filter amplifier in PLL applications. The TI OPA2211 op amp provides 700ns settling time to 16-bit accuracy throughout 10V output swings in precision data acquisition applications.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,37 € 12,37 €
9,76 € 97,60 €
9,11 € 227,75 €
8,39 € 839,00 €
8,11 € 4 055,00 €
8,01 € 8 010,00 €
Full Reel (Order in multiples of 3000)
7,29 € 21 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,60 €
Min:
1

Similar Product

Texas Instruments OPA2211AIDRGT
Texas Instruments
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGR