OPA2356MDGKTEP

Texas Instruments
595-OPA2356MDGKTEP
OPA2356MDGKTEP

Mfr.:

Description:
Operational Amplifiers - Op Amps Enhanced product 2.5 V 200 MHz GBW CMO A A 595-OPA3S2859MRTWREP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 MHz
360 V/us
9 mV
50 pA
5.5 V
2.7 V
8.3 mA
60 mA
80 dB
5.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA2356
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 75 MHz
3 dB Bandwidth: 450 MHz
Amplifier Type: Voltage Feedback Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 50 fA
Ios - Input Offset Current: 50 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 29,100 mg
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
8542339000
USHTS:
8542330001
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
OPA2356-EP Operational Amplifiers

Texas Instruments OPA2356-EP high-speed, voltage-feedback CMOS Operational Amplifiers are designed for video and other applications demanding a wide bandwidth. The OPA2356-EP offers features such as a differential gain of 0.02%, a differential phase of 0.05°, and a quiescent current of 8.3mA per channel. The device provides unity-gain stability and can drive large output currents.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,78 € 9,78 €
7,65 € 76,50 €
7,13 € 178,25 €
6,54 € 654,00 €
Full Reel (Order in multiples of 250)
6,24 € 1 560,00 €
5,95 € 2 975,00 €
5,85 € 5 850,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.