OPA244NA/250

595-OPA244NA/250
OPA244NA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPower Single-Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
430 kHz
100 mV/us
1.5 mV
25 nA
36 V
2.2 V
50 uA
12 mA
98 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA244
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.1 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx244 MicroAmplifier™ Op Amps

Texas Instruments OPAx244 MicroAmplifier™ Operational Amplifiers (Op Amps) are designed for very low quiescent current (50µA/channel) yet achieve excellent bandwidth. These devices are available in single (OPA244), dual (OPA2244), and quad (OPA4244) versions. These op amps are ideal for battery-powered and portable instrumentation, and all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for the lowest crosstalk and freedom from interaction, even when overdriven or overloaded.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments OPA244NA/3K
Texas Instruments
Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250