OPA2834IDGKR

Texas Instruments
595-OPA2834IDGKR
OPA2834IDGKR

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31 053

Stock:
31 053 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,955 € 23,88 €
0,848 € 84,80 €
0,798 € 199,50 €
0,768 € 384,00 €
0,743 € 743,00 €
Full Reel (Order in multiples of 2500)
0,668 € 1 670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments OPA2834IDGKT
Texas Instruments
High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2834
2 Channel
20 MHz
26 V/us
124 dB
104 dB
13.5 mA
115 nA
350 uV
5.4 V
2.7 V
170 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 9 MHz
Amplifier Type: Voltage Feedback Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Input Type: Differential, Rail-to-Rail
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 27,600 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPA2834 High-Speed Operational Amplifiers

Texas Instruments OPA2834 High-Speed Operational Amplifiers feature dual channels, ultra-low power, rail-to-rail output, negative-rail input, and voltage feedback (VFB). The OPA2834 Op Amps are designed to operate over a power-supply range of 2.7V to 5.4V with a single supply or ±1.35V to ±2.7V with a dual supply. The amplifiers consume only 170µA per channel and, with a unity-gain bandwidth of 50MHz, set an industry-leading performance-to-power ratio for rail-to-rail amplifiers.