OPA3S2859IRTWR

Texas Instruments
595-OPA3S2859IRTWR
OPA3S2859IRTWR

Mfr.:

Description:
Transimpedance Amplifiers Dual-channel 900-MH z 2.2-nV/vHz program

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA3S2859
2 Channel
900 MHz
350 V/us
50 pA
8 mV
5.25 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance Amplifiers
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 78 dB
Ios - Input Offset Current: 50 pA
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Voltage Gain dB: 76 dB
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3S2859 Programmable Gain TIAs

Texas Instruments OPA3S2859 Programmable Gain Transimpendance Amplifiers (TIA) are wideband, low-noise programmable gain amplifiers with CMOS inputs for wideband transimpedance and voltage amplifier applications. Utilizing the OPA3S2859 as a transimpedence amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) delivers high closed-loop bandwidths in low-capacitance photodiode (PD) applications.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,89 € 8,89 €
6,94 € 69,40 €
6,45 € 161,25 €
5,92 € 592,00 €
5,74 € 1 435,00 €
5,58 € 2 790,00 €
5,44 € 5 440,00 €
Full Reel (Order in multiples of 3000)
5,15 € 15 450,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.