OPA4189IDT

Texas Instruments
595-OPA4189IDT
OPA4189IDT

Mfr.:

Description:
Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
14 MHz
20 V/us
3 uV
500 pA
36 V
4.5 V
168 dB
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4189
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
Gain V/V: 5 V/V
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Type: Rail-to-rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.05 µV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx189 CMOS Precision Operational Amplifiers

Texas Instruments OPAx189 Operational Amplifiers are 14MHz, MUX-Friendly architecture, Ultra-low noise, Zero-drift, RRO, and CMOS precision. The amplifiers are fast-settling and offer rail-to-rail output operation and a controlled startup system.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
500
Expected 20/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,01 € 7,01 €
5,43 € 54,30 €
5,03 € 125,75 €
4,60 € 460,00 €
Full Reel (Order in multiples of 250)
4,33 € 1 082,50 €
4,20 € 2 100,00 €
4,09 € 4 090,00 €
4,01 € 10 025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.